Ruland, 25 mm OD 10 mm, 31.8 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-845
- Mfr. Part No.:
- PSMR25-10-9-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$287.13
(exc. GST)
$315.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.13 |
*price indicative
- RS Stock No.:
- 604-845
- Mfr. Part No.:
- PSMR25-10-9-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.63Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 10mm | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.63Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 10mm | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 176°C | ||
Series PSMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Cutting-edge four beam coupling designed for precision engineering applications. This product excels in connecting shafts with differing diameters while ensuring optimal performance, thanks to its robust design and zero-backlash capabilities. Crafted from high-quality 303 stainless steel, it not only offers enhanced torque capacity but also complies with stringent RoHS3 and REACH standards. With its balanced design, the coupling dramatically reduces vibrations at speeds up to 6,000 RPM, making it an ideal choice for high-speed machinery. Furthermore, the innovative spiral cut design provides superior flexibility and torsional stiffness, giving you the reliability needed for demanding tasks. Manufactured in the USA under rigorous quality controls, this coupling is designed to surpass industry standards, providing both durability and efficiency for your engineering needs.
Manufactured from premium 303 stainless steel for increased durability
Zero-backlash design ensures precise motion control without play
Maximum speed rating of 6,000 RPM for diverse applications
Dynamic torque ratings cater to both reversing and non-reversing scenarios
Designed for ease of installation with a standard M4 screw setup
Related links
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
