Ruland, 25 mm OD 8 mm, 31.8 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

$287.13

(exc. GST)

$315.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$287.13

*price indicative

RS Stock No.:
604-257
Mfr. Part No.:
PSMR25-8-7-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

4.63Nm

Moment of Inertia

9.275 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

8mm

Material

303 Stainless Steel

Bore Size B

7mm

Series

PSMR25

Maximum Operating Temperature

176°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling is designed to provide superior performance in demanding applications. Machined from high-quality 303 stainless steel, it features a set screw style that securely holds shafting while allowing for precise alignment. The unique design incorporates two sets of spiral cuts, which enhances torque capacity and minimizes windup, making it suitable for high-speed operations. With the ability to operate efficiently at speeds of up to 6,000 RPM, this coupling ensures zero backlash and offers a balanced design, reducing vibrations during operation. Manufactured under stringent controls in the USA, this product meets rigorous industry standards for quality and durability, presenting a reliable solution for various mechanical connections.

Constructed from durable 303 stainless steel for enhanced strength

Set screw design allows for firm and adjustable shaft locking

Optimized for high-torque applications, ensuring reliable power transmission

Zero-backlash design guarantees precision in motion transfer

Designed for high-speed operations up to 6,000 RPM

Balanced construction reduces operational vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy