Ruland, 25 mm OD 10 mm, 31.8 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 603-963
- Mfr. Part No.:
- PSMR25-10-7-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$287.13
(exc. GST)
$315.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.13 |
*price indicative
- RS Stock No.:
- 603-963
- Mfr. Part No.:
- PSMR25-10-7-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.63Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 10mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 7mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR25 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.63Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 10mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 7mm | ||
Maximum Operating Temperature 176°C | ||
Series PSMR25 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and high performance, crafted from 303 stainless steel to ensure longevity and reliability in demanding applications. It features a set screw design, allowing for easy installation and maintenance while providing a secure grip on shafts with bores of 10mm and 7mm. With a balanced design for minimal vibration and a zero-backlash feature, this coupling can efficiently handle speeds up to 6,000 RPM. Ideal for applications involving dynamic loads, it meets stringent DIN standards for torque capabilities, making it a perfect choice for engineers and designers seeking superior performance and durability.
Machined from a single piece of stainless steel for enhanced strength
Designed with two sets of spiral cuts for increased torque capacity
Accommodates high speeds while maintaining low windup properties
Manufactured to meet RoHS3 and REACH compliance for environmental safety
Provides full bearing support, ensuring stability in rotational applications
Works optimally in a temperature range from -40°F to 350°F
Installation is straightforward with a recommended torque wrench for precision tightening
Compact and lightweight construction facilitates easy integration into various setups
Related links
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 10 mm Flexible Coupling
