Ruland, 30 mm OD 10 mm, 38 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

$409.67

(exc. GST)

$450.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$409.67

*price indicative

RS Stock No.:
605-970
Mfr. Part No.:
MWC30-10-8-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

38mm

Maximum Speed

6000rpm

Torque Rating

10.4Nm

Moment of Inertia

20.92 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size A

10mm

Bore Size B

8mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Series

MWC30

Maximum Operating Temperature

176°C

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling is expertly designed for precision engineering applications that demand high performance. Created from a single piece of 303 stainless steel, it ensures superior torque capacity and durability. Its innovative spiral cut design allows for zero-backlash functionality, making it ideal for high-speed operations up to 6,000 RPM. The balanced configuration minimizes vibrations, providing stability even in demanding environments. Additionally, the coupling accommodates purely metric outer diameter and length dimensions, enabling seamless integration into various setups. With comprehensive manufacturing controls and sourcing from North American mills, quality and reliability are guaranteed.

Constructed from high-quality 303 stainless steel for enhanced longevity

Features a unique four beam design for increased torque capabilities

Engineered for minimal vibration during high-performance applications

Metric specifications simplify compatibility with various systems

Delivers a zero-backlash experience for precise operational requirements

Designed to withstand maximum speeds of 6,000 RPM without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy