Ruland, 30 mm OD 12 mm, 38 mm Length 10 mm Flexible Coupling

Subtotal (1 unit)*

$409.67

(exc. GST)

$450.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$409.67

*price indicative

RS Stock No.:
604-777
Mfr. Part No.:
MWC30-12-10-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

38mm

Maximum Speed

6000rpm

Torque Rating

10.4Nm

Moment of Inertia

20.92 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

303 Stainless Steel

Bore Size A

12mm

Bore Size B

10mm

Minimum Operating Temperature

-40°C

Series

MWC30

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling combines exceptional performance with a robust design, ensuring efficient power transmission in various applications. Machined from high-quality 303 stainless steel, the coupling is engineered for durability and functionality, featuring zero-backlash and a balanced design that minimizes vibration, even at high speeds of 6,000 RPM. With precise bore dimensions of 12mm and 10mm, it is meticulously crafted to fit seamlessly into a smaller envelope compared to single beam couplings. The innovative spiral cut design enhances torque capacity and reduces windup, promoting optimal performance in demanding environments. Additionally, its RoHS3 and REACH compliance signifies a commitment to environmental responsibility, making it a reliable choice for engineers seeking quality and efficiency.

Manufactured from 303 stainless steel for increased strength

Balanced design reduces vibration during operation

Zero-backlash design for precise movement

Compact size allows for easier interchange with other coupling types

Accommodates angular misalignment up to 3 degrees

Designed to perform reliably at speeds of up to 6,000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy