Ruland, 30 mm OD 11 mm, 38 mm Length 10 mm Flexible Coupling

Subtotal (1 unit)*

$200.61

(exc. GST)

$220.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.61

*price indicative

RS Stock No.:
603-771
Mfr. Part No.:
MWC30-11-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

38mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

7.958 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°F

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

10mm

Bore Size A

11mm

Maximum Operating Temperature

225°F

Series

MWC30

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered to provide exceptional performance in high-torque applications. The clamp style design ensures a secure fit between shafts with bore sizes of 11mm and 10mm, while its robust aluminum construction offers a lightweight yet strong solution. With a balanced design, this coupling significantly reduces vibration during high-speed operation, making it suitable for applications up to 6,000 RPM. The meticulous machining process and proprietary methods guarantee a precise fit and enhanced functionality, ensuring this coupling not only meets but exceeds the demands of the most discerning engineers. Adhering to stringent manufacturing standards in Marlborough, MA, this coupling also features RoHS3 and REACH compliance, reflecting a commitment to quality and environmental responsibility.

Machined from a single piece of material for enhanced durability

Zero-backlash design ensures precise power transfer

Capability to handle dynamic torque for both reversing and non-reversing applications

Compatible with metric hex keys, facilitating easy installation

Designed to maintain performance in extreme temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy