Ruland, 30 mm OD 12 mm, 38 mm Length 11 mm Flexible Coupling
- RS Stock No.:
- 604-041
- Mfr. Part No.:
- MWC30-12-11-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$409.67
(exc. GST)
$450.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.67 |
*price indicative
- RS Stock No.:
- 604-041
- Mfr. Part No.:
- MWC30-12-11-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 11mm | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | MWC30 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 11mm | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series MWC30 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling showcases exceptional engineering, crafted from 303 stainless steel for enhanced durability and performance. Designed to accommodate bores of 12mm and 11mm, its clamp style ensures secure, reliable connections in various applications. With an outer diameter of 30.0mm and a length of 38.0mm, this coupling offers a compact solution that fits into tighter spaces while maintaining robust torque capacities. The zero-backlash design minimizes vibration, making it ideal for high-speed operations up to 6,000 RPM. Manufactured in the USA, the coupling meets stringent RoHS3 and REACH compliance standards, assuring users of its quality and environmental safety. Whether you're substituting single beam couplings or looking for an efficient torque transfer solution, this coupling is engineered to meet your needs precisely.
Machined from a single piece of material for superior strength
Zero-backlash design enhances operational efficiency
Balanced construction reduces vibrations during high-speed use
Compact dimensions facilitate smoother integrations in various setups
Tested beyond DIN 912 12.9 standards to ensure torque reliability
RoHS3 and REACH compliant materials demonstrate environmental responsibility
Manufactured with proprietary processes to guarantee consistent quality
Related links
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 30 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
