Ruland, 30 mm OD 10 mm, 38 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 603-863
- Mfr. Part No.:
- MWC30-10-9-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$409.67
(exc. GST)
$450.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.67 |
*price indicative
- RS Stock No.:
- 603-863
- Mfr. Part No.:
- MWC30-10-9-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.4Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 9mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 176°C | |
| Series | MWC30 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.4Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 9mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 176°C | ||
Series MWC30 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is expertly engineered for precision applications requiring high torque capacity and reduced vibration. Designed from a single piece of 303 stainless steel, the coupling features a compact form that accommodates up to 6,000 RPM without backlash, ensuring seamless performance. The spiral cut design allows for maximum flexibility and maintains alignment even under angular and parallel misalignment, making it ideal for various mechanical setups. With its metric specifications and strict manufacturing controls, this four beam coupling is perfect for those who demand reliability and excellence in their technical applications.
Offers zero-backlash operation for precise torque transmission
Balanced design reduces vibration at high rotational speeds
Constructed entirely from 303 stainless steel for enhanced durability
Ideal for applications requiring high levels of precision with maximum misalignment capabilities
Machined from North American sourced material, ensuring quality control
Complies with RoHS3 and REACH regulations for environmental safety
Related links
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
