Ruland, 30 mm OD 12 mm, 38 mm Length 12 mm Flexible Coupling

Subtotal (1 unit)*

$190.58

(exc. GST)

$209.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.58

*price indicative

RS Stock No.:
604-370
Mfr. Part No.:
MWC30-12-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

38mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

7.958 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

12mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

12mm

Series

MWC30

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Premium clamp-style four beam coupling specifically designed for precision applications requiring robust torque capacity and minimal windup. Constructed from high-quality 7075 aluminum, this coupling combines lightweight design with superior strength, ensuring optimal performance in demanding environments. Its zero-backlash feature guarantees minimal play, allowing for smooth and reliable operation even at high speeds of up to 6,000 RPM. With a balanced design that reduces vibration, this coupling offers exceptional stability, making it perfect for high-speed machinery. Ideal for applications where precise alignment is paramount, the MWC series provides effortless interchangeability from traditional single beam couplings, delivering an efficient solution that meets the stringent requirements of modern engineering.

Constructed from durable 7075 aluminum for lightweight performance

Zero-backlash design ensures accurate torque transmission

Machined from a single piece to enhance strength and reliability

Capable of handling high speeds up to 6,000 RPM without compromising performance

Balanced design minimizes vibrations, improving operational stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy