Ruland, 30 mm OD 10 mm, 38 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 603-594
- Mfr. Part No.:
- MWC30-10-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$200.61
(exc. GST)
$220.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.61 |
*price indicative
- RS Stock No.:
- 603-594
- Mfr. Part No.:
- MWC30-10-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 8mm | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MW | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 8mm | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 107°C | ||
Series MW | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling represents a significant advancement in motion transfer technology, optimized for situations demanding precision and reliability. Machined from high-quality 7075 aluminum, this product is not only robust but also lightweight, reducing inertia for superior performance. With a stylish clamp design, it excels in maintaining alignment and can handle speeds of up to 6,000 RPM while minimizing vibration through its balanced design. The couplings zero-backlash feature ensures precise transfer of motion, making it ideal for applications requiring exact torque management. Built to meet stringent standards in manufacturing, this coupling is crafted from North American sourced materials and is both RoHS3 and REACH compliant, ensuring an eco-conscious choice for users. Installing this coupling is straightforward, with clear guidance provided to ensure optimal performance, making it an essential component for engineers seeking quality and efficiency.
Constructed from high-strength 7075 aluminum for durability
Designed for high-speed applications, handling up to 6,000 RPM
Zero-backlash functionality for precise motion transfer
Balanced design effectively reduces vibration during operation
Lightweight yet robust, allowing for easier installation
- RS Stock No. 0605970
- Mfr. Part No. MWC30-10-8-SS
Each
$409.67
- RS Stock No. 0604188
- Mfr. Part No. MWC30-12-8-A
Each
$200.61
- RS Stock No. 0604578
- Mfr. Part No. MWC30-12-8-SS
Each
$409.67
- RS Stock No. 0604423
- Mfr. Part No. MWC30-8-8-A
Each
$200.61
Related links
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Beam Coupling












