Ruland, 30 mm OD 10 mm, 38 mm Length 10 mm Flexible Coupling

Subtotal (1 unit)*

$200.61

(exc. GST)

$220.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.61

*price indicative

RS Stock No.:
603-321
Mfr. Part No.:
MWC30-10-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

38mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

7.958 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°C

Bore Size B

10mm

Bore Size A

10mm

Maximum Operating Temperature

107°C

Series

MWC30

Standards/Approvals

RoHs and Reach, tests beyond DIN 91 1.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling is engineered for precision and reliability in high-speed applications, making it an exceptional choice for automated machinery and robotics. This innovative coupling features a balanced design that adeptly reduces vibration at speeds up to 6,000 RPM, ensuring optimal performance even in demanding environments. Crafted from high-grade 7075 aluminum, it not only offers lightweight durability but also boasts a zero-backlash design, facilitating seamless torque transfer. The four beam configuration allows for increased torque capacity and lower windup while maintaining a compact form factor. Ideal for environments requiring stringent adherence to torque specifications and precision alignment, this coupling is sourced exclusively from North American mills, ensuring top-tier quality and compliance with RoHS3 and REACH regulations.

Lightweight design enhances overall system efficiency

Zero-backlash functionality guarantees accurate motion transfer

Balanced construction effectively reduces vibration during high-speed operation

Two sets of spiral cuts provide improved torque capacity

Manufactured from premium 7075 aluminum for exceptional strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy