Ruland, 30 mm OD 8 mm, 38 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-423
- Mfr. Part No.:
- MWC30-8-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$200.61
(exc. GST)
$220.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.61 |
*price indicative
- RS Stock No.:
- 604-423
- Mfr. Part No.:
- MWC30-8-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 8mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | MW | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 8mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series MW | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is engineered to deliver outstanding performance for a variety of applications. Designed for maximum rigidity and reduced vibration, it achieves higher torque capacity thanks to its precision machining from a single piece of 7075 aluminum. The remarkable balance and zero-backlash design make it ideal for high-speed environments, performing seamlessly at up to 6,000 RPM. The four beam configuration allows for effective torque transmission and provides the flexibility to accommodate greater misalignments compared to traditional single beam couplings, ensuring reliability and durability in demanding conditions. With metric specifications and compliance to RoHS3 and REACH standards, this coupling is not only efficient but also environmentally conscious. Its manufacture in the USA guarantees quality assurance and adherence to stringent manufacturing processes.
Machined from high-strength 7075 aluminum for low inertia
Zero-backlash capability ensures precise motion control
Balanced design minimizes vibration during high-speed operations
Four beam construction enhances torque capacity and reduces windup
Compact dimensions facilitate easier integration into tight spaces
Suitable for both dynamic and static torque applications
- RS Stock No. 0605807
- Mfr. Part No. MWC30-8-8-SS
Each
$409.67
- RS Stock No. 0605131
- Mfr. Part No. MWC30-9-8-A
Each
$200.61
- RS Stock No. 0604188
- Mfr. Part No. MWC30-12-8-A
Each
$200.61
- RS Stock No. 0605690
- Mfr. Part No. MWS30-8-8-A
Each
$173.39
Related links
- Ruland 38 mm Length 8 mm Beam Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling












