Ruland, 41.3 mm OD 20 mm, 51.7 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 591-952
- Mfr. Part No.:
- MBCK41-20-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$436.09
(exc. GST)
$479.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $436.09 |
*price indicative
- RS Stock No.:
- 591-952
- Mfr. Part No.:
- MBCK41-20-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.013 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 20mm | |
| Series | MBCK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.013 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size B 15mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 20mm | ||
Series MBCK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered for precision in demanding applications. It boasts a unique design featuring a stiffness focused construction that allows for minimal torsional twisting and enhanced alignment capability. The coupling's aluminium hubs and stainless steel bellows provide a lightweight solution with superior strength, while expertly balancing to reduce vibrations at speeds of up to 10,000 RPM. Its meticulous manufacturing process, adhering to ISO 9001:2015 standards, guarantees reliability and excellence. This coupling is also made to comply with RoHS3 and REACH regulations, making it an environmentally sound choice for your projects.
Optimised for angular and parallel misalignment accommodation
Manufactured from selected North American bar stock for superior quality
Balanced design significantly reduces operational vibration
Dynamic and static torque ratings ensure versatility across various applications
Weight efficient design reduces the overall inertia of connected systems
Epoxy attachment method enhances durability for the bellows under load
Fully compliant with international performance standards for peace of mind
Related links
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 20 mm
