Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 11 mm Flexible Beam Coupling

Subtotal (1 unit)*

$217.25

(exc. GST)

$238.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.25

*price indicative

RS Stock No.:
593-662
Mfr. Part No.:
FCMR32-13-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

5.8Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

13mm

Minimum Operating Temperature

-40°C

Bore Size B

11mm

Maximum Operating Temperature

107°C

Series

FCMR32

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is engineered for precision in light-duty power transmission applications. Designed for optimal performance, it features a robust construction that enhances torque capacity while minimising windup even at speeds up to 6,000 RPM. The coupling seamlessly connects servo motors to lead screws, ensuring a reliable and efficient operation. Its balanced design and zero-backlash functionality reduce vibration, enabling improved performance and longevity of your machinery. Crafted from high-quality 7075 aluminium, this component ensures lightweight functionality without compromising on strength or performance. Manufactured in the USA under stringent quality controls, this coupling not only meets but exceeds industry standards.

Offers increased resistance to vibration, ensuring stable operation at high speeds

Manufactured from materials compliant with RoHS3 and REACH standards

Engineered to allow easy alignment and adjustment for reduced installation time

Includes Nypatch anti-vibration hardware for enhanced security during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy