Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
593-172
Mfr. Part No.:
FCMR32-13-10-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

11.32Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

303 Stainless Steel

Bore Size A

13mm

Minimum Operating Temperature

-40°F

Bore Size B

10mm

Maximum Operating Temperature

350°F

Series

FCMR32

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling expertly combines performance and versatility, making it an ideal choice for various light-duty power transmission applications. With its unique design featuring two sets of spiral cuts, this coupling ensures higher torque capacity and reduced windup, setting it apart from traditional couplings. Machined from high-quality 303 stainless steel, it guarantees durability while remaining compliant with RoHS3 and REACH standards. Capable of operating at speeds of up to 6,000 RPM with zero backlash, it minimises vibration, enhancing the longevity of both the coupling and connected components. This coupling not only meets rigorous manufacturing standards but is also produced under strict quality controls within the USA, ensuring reliability for your projects.

Constructed from 303 stainless steel, offering enhanced torque capacity and longevity

Provides compatibility with metric hardware, streamlining installation processes

Features a compact design with a small bore size, perfect for applications requiring space efficiency

Manufactured in the USA, reflecting rigorous quality standards and craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy