Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 591-713
- Mfr. Part No.:
- FCMR32-13-13-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 591-713
- Mfr. Part No.:
- FCMR32-13-13-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 13mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR32 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size A 13mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 13mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR32 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed for precision performance in light duty power transmission applications. Manufactured from high-quality 303 stainless steel, this coupling boasts a compact design featuring 13mm x 13mm bores and a robust outer diameter of 31.8mm. Its unique construction includes two sets of spiral cuts, delivering superior torque capacity and reduced windup, making it ideal for coupling servo motors to lead screws. With a maximum speed capability of 6,000 RPM, this zero-backlash coupling enhances operational efficiency by ensuring balanced performance and minimising vibration, all while adhering to strict manufacturing protocols in Marlborough, MA. Robotic and machinery engineers will find its RoHS3 and REACH compliant materials and Nypatch anti-vibration hardware particularly beneficial for maintaining high levels of performance across various applications.
Compact dimensions facilitate installation in tight spaces
Nypatch anti-vibration hardware enhances screw stability
Tested beyond DIN 912 12.9 standards for reliability
Balanced design reduces vibration during high-speed operation
Easy-to-follow installation instructions included for user convenience
Related links
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
