Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 9 mm Flexible Beam Coupling

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
592-475
Mfr. Part No.:
FCMR32-13-9-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

11.32Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°F

Material

303 Stainless Steel

Bore Size B

9mm

Bore Size A

13mm

Series

FCMR32

Maximum Operating Temperature

350°F

Standards/Approvals

DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling designed for seamless power transmission in a variety of applications. Crafted from premium 303 stainless steel, this coupling ensures exceptional torque capacity and durability, maximising performance while minimising maintenance needs. Its unique design features two sets of three spiral cuts, which enhance torque capabilities and reduce windup, making it ideal for connecting servo motors to lead screws in light-duty scenarios. With zero-backlash and a balanced design, it operates smoothly at speeds up to 6,000 RPM, significantly reducing vibrations and enhancing overall functionality. Its user-friendly installation process further enhances its appeal, making it a trustworthy choice for engineers and technicians alike.

Balanced construction minimises vibrations at high rotational speeds

Equipped with Nypatch anti-vibration hardware for enhanced fixture seating

Tested beyond DIN 912 12.9 standards for superior torque capabilities

Compact dimensions allow for easy integration into various systems

Suitable for use in both industrial and precision applications

Manufactured under strict quality controls in the USA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy