Ruland, 31.8 mm OD 11 mm, 44.5 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-928
- Mfr. Part No.:
- FCMR32-11-11-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 592-928
- Mfr. Part No.:
- FCMR32-11-11-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 14.6Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 11mm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 14.6Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 11mm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Series FCMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed to excel in light duty power transmission applications. Manufactured from premium 303 stainless steel, this coupling ensures durability and enhanced torque capacity, making it an ideal choice for coupling a servo motor to a lead screw. With its unique spiral cuts, the coupling provides zero-backlash operation and maintains a balanced design that significantly reduces vibration, even at high speeds of up to 6,000 RPM. The product is sourced from North American mills and adheres to stringent RoHS3 and REACH compliance standards, reflecting a commitment to quality and environmental responsibility. It is meticulously crafted in Marlborough, MA, ensuring precision and reliability for your applications.
Offers exceptional torque capacity for demanding performance
Features anti-vibration Nypatch hardware for consistent screw seating
Allows for significant shaft penetration while maintaining integrity
Supports a wide range of angular and parallel misalignment
Tested beyond DIN 912 12.9 standards for maximum torque capabilities
Includes comprehensive installation instructions for optimal use
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
