Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 11 mm Flexible Beam Coupling

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
591-198
Mfr. Part No.:
FCMR32-13-11-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

11.32Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

303 Stainless Steel

Bore Size A

13mm

Bore Size B

11mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

FCMR32

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is designed for precision in light-duty power transmission applications, seamlessly connecting a servo motor to a lead screw. Crafted from a single piece of 303 stainless steel, this coupling features an optimised design with two sets of three spiral cuts, delivering superior torque capacity and minimal wind-up. With a balanced construction, it minimises vibration at high speeds of up to 6,000 RPM, ensuring operational efficiency. Built to stringent quality standards in the USA, this coupling is compliant with RoHS3 and REACH regulations. It comes equipped with Nypatch anti-vibration hardware, facilitating secure installations and consistent performance across multiple uses. Whether for industrial automation or robotics, this coupling is engineered for reliability and durability, making it the ideal choice for demanding mechanical setups.

Nypatch hardware allows for reliable screw installations, preventing galling

Machined from high-quality stainless steel for robustness and longevity

Rated for maximum speeds of 6,000 RPM for high-performance operations

Manufactured in the USA under strict quality control procedures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy