Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 25 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
593-660
Mfr. Part No.:
MDCD51-25-25-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

25mm

Length

64mm

Maximum Speed

10000rpm

Bore Size B

25mm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Series

MDCD51

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly engineered to provide superior performance in precision applications. Designed for use in semiconductor, solar, and printing industries, this coupling boasts a lightweight construction with low inertia, allowing smooth operation at speeds of up to 10,000 RPM. Its zero-backlash feature ensures optimal torque transfer while accommodating various types of misalignments. The robust design incorporates anodised aluminium hubs and stainless steel disc springs for enhanced durability, making it an ideal choice for stepper and servo applications where reliability is paramount. Manufactured in the USA under stringent quality controls, this product is RoHS3 and REACH compliant, promising both performance and environmental responsibility. Experience exceptional rigidity and support in your mechanical systems with this advanced coupling solution.

Clamp style design ensures secure shaft connections

Balanced design minimises vibration enhancing system longevity

Compatible with metric hardware simplifying installation

Machined from solid bar stock for consistent quality

Anodised finish increases resistance to wear and corrosion

Performance ratings provide guidance for various applications

Full bearing support enhances load distribution in high speed scenarios

Compact dimensions allow for versatile installation options

Torsional stiffness contributes to precise positioning

Available in customised configurations to meet specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy