Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 18 mm
- RS Stock No.:
- 592-862
- Mfr. Part No.:
- MDCD51-25-18-A
- Brand:
- Ruland
Subtotal (1 unit)*
$453.37
(exc. GST)
$498.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.37 |
*price indicative
- RS Stock No.:
- 592-862
- Mfr. Part No.:
- MDCD51-25-18-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 18mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B, Class 2 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 18mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B, Class 2 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to ensure maximum flexibility and performance in various industrial applications. Made from robust anodised aluminium, this coupling features 25mm x 18mm bores, allowing for precise alignment and support of torque transmission. With its lightweight construction and low inertia, it excels at maintaining high speeds of up to 10,000 RPM, making it an ideal choice for stepper servo applications in sectors such as semiconductor and solar energy. Its zero-backlash feature guarantees enhanced reliability, while the balanced design minimises vibrations for a smoother operational experience. Manufactured in the USA under rigorous quality controls, this coupling not only meets but exceeds industry standards, ensuring longevity and durability in demanding settings.
Optimised for high speed applications with minimal vibration
Lightweight design reduces inertia for enhanced efficiency
Zero backlash operation enhances operational accuracy and reliability
Constructed from RoHS3 and REACH compliant materials for safety
Manufactured under strict controls in the USA for guaranteed quality
Accommodates various types of misalignment for greater flexibility
Supports torque values exceeding DIN 912 12.9 standards for maximum performance
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
