Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 22 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
593-453
Mfr. Part No.:
MDCD51-25-22-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

25mm

Length

64mm

Bore Size B

22mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Series

MDCD51

Maximum Operating Temperature

93°C

Standards/Approvals

ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to deliver optimal performance in high-speed applications. Featuring a robust construction with anodised aluminium hubs and stainless steel disc springs, this coupling provides zero-backlash functionality, making it ideal for precise positioning in various industrial settings. Its advanced design accommodates different types of misalignment while ensuring reduced vibration at speeds up to 10,000 RPM. Built with quality materials sourced from North American mills, this coupling is manufactured under strict controls to ensure reliability and compliance with industry standards.

Lightweight construction enhances agility in mechanical systems

Zero backlash design allows for precise motion control

Balanced architecture reduces vibration during high speed operations

Accommodates various misalignment types for versatile installation

Manufactured from RoHS3 and REACH compliant materials for safety

Dynamic torque ratings offer reliability under challenging conditions

Compact design makes it suitable for space constrained environments

Superior torsional rigidity supports accurate positioning

Extensive testing ensures durability and maximum torque capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy