Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 17 mm
- RS Stock No.:
- 591-541
- Mfr. Part No.:
- MDCD51-25-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$453.37
(exc. GST)
$498.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.37 |
*price indicative
- RS Stock No.:
- 591-541
- Mfr. Part No.:
- MDCD51-25-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 25mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 25mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to excel in applications demanding precision and reliability. Engineered with aluminium hubs and stainless steel disc springs, it showcases a zero-backlash, balanced design that caters to high-speed operations while reducing vibration. Weighing in at just 0.572 kg, it is crafted for applications reaching speeds of up to 10,000 RPM, making it ideal for the semiconductor, solar, printing, and machine tool sectors. The innovative structure allows for individual disc movement, accommodating various misalignments without compromising performance. Manufactured under strict quality controls in the USA, this coupling exemplifies excellence through its durable construction and adherence to international standards, ensuring both efficiency and safety in any engineering project.
Lightweight construction supports optimal performance without burdening the assembly
Balanced design minimises vibrations enhancing the operational lifespan
Zero backlash characteristics ensure precise positioning for sensitive applications
Compatible with standard metric hardware making installations seamless
Anodised finish offers corrosion resistance for longevity in diverse environments
Machined from solid bar stock to maintain superior strength
Dynamic torque ratings are tailored for both reversing and non reversing applications
Suitable for both high and low temperature environments ensuring versatility
RoHS and REACH compliance indicates a commitment to environmentally friendly practices
Keyway options available for enhanced torque capacity when necessary
Related links
- Ruland 64 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
