Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-153
- Mfr. Part No.:
- MDCD51-25-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$453.37
(exc. GST)
$498.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.37 |
*price indicative
- RS Stock No.:
- 591-153
- Mfr. Part No.:
- MDCD51-25-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in dynamic applications. This coupling features a balanced design that effectively reduces vibrations at high speeds, making it ideal for use in environments that require both torque performance and accuracy. Machined from solid bar stock and crafted from high-quality materials, it ensures a zero-backlash connection which is crucial in maintaining the integrity of mechanical systems. With its lightweight and low inertia characteristics, it is particularly suited for high-speed operations, supporting speeds of up to 10,000 RPM. Rulands commitment to excellence translates into a product that meets rigorous industry standards, ensuring durability and long-lasting performance in various demanding applications.
Lightweight construction enhances performance without compromising strength
Zero backlash design allows for precise positioning in critical applications
Balanced construction minimises vibrations contributing to smoother machinery operation
High speed capability supports a wide range of industrial applications
Manufactured from solid bar stock for superior durability and reliability
RoHS3 and REACH compliant materials ensure environmental safety
Dynamic torque ratings provide assurance of reliability under varying operational conditions
Ideal for applications across semiconductor solar and printing industries
Customisable with keyways for added torque capacity when necessary
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 14 mm
