Ruland, 33.3 mm OD 10 mm, 49.8 mm Length Flexible Coupling 9 mm

Subtotal (1 unit)*

$456.82

(exc. GST)

$502.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.82

*price indicative

RS Stock No.:
592-834
Mfr. Part No.:
MBCLK33-10-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

49.05 x 10-6 kg/m²

Misalignment - Angular

3.0°

Style

Clamp

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

810μm

Bore Size A

10mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size B

9mm

Maximum Operating Temperature

200°F

Series

MBCLK33

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp bellows coupling is engineered for high-performance applications, seamlessly accommodating misalignments while delivering exceptional torsional rigidity. Constructed from anodized aluminum and featuring a stainless steel bellows, it boasts a robust design that ensures zero-backlash operation. With its impressive speed capability of up to 10,000 RPM, this coupling is ideally suited for precision positioning in stepper servo applications and encoders. The careful manufacturing process in the USA adheres to strict quality controls, ensuring that every piece meets the high standards expected from the industry. With its lightweight design and low inertia, it is ready to excel in any demanding environment, effectively balancing performance with reliability.

Zero-backlash design enhances precision in motion control systems

Constructed with anodised aluminium and stainless steel for durability

Accommodates various types of misalignment, enhancing versatility

Lightweight and low inertia suitable for fast-paced applications

Machined from solid bar stock sourced from North American mills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy