Ruland, 50.8 mm OD 19 mm, 61.3 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

$468.23

(exc. GST)

$515.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$468.23

*price indicative

RS Stock No.:
593-578
Mfr. Part No.:
MBCK51-19-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

8.154 x 10-5 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bore Size A

19mm

Bore Size B

12mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MBCK51

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, RoHS3, REACH, ISO 9001:2015

Screw Size

M5

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered to deliver exceptional performance for precision positioning applications. Designed with 19mm x 12mm bores and manufactured from lightweight anodized aluminium, it combines low inertia with robustness for improved operational efficiency. The unique design features fewer convolutions compared to traditional couplings, allowing for increased torsional stiffness and minimal vibration even at high speeds of up to 10,000 RPM. With its carefully balanced design and standard compliance to RoHS3 and REACH regulations, this coupling ensures both safety and reliability in demanding environments. Each unit is meticulously crafted in an ISO 9001:2015 certified facility, guaranteeing superior quality control and performance. Whether it's for dynamic or static torque applications, this bellows coupling is the ideal choice to meet stringent engineering standards.

Constructed from anodized aluminium for reduced weight and increased durability

Designed to accommodate a variety of misalignment types ensuring seamless operation

Exceeds DIN 912 12.9 standards for maximum torque transmission capabilities

Balanced design minimises vibration enhancing performance and extending service life

Metric hardware ensures compatibility with European engineering standards

Sourced from North American mills providing high quality manufacturing integrity

RoHS3 REACH and Conflict Minerals compliant for environmentally conscious engineering

Offers zero backlash performance for improved accuracy in motion control applications

Supplied with detailed installation instructions for ease of setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy