Ruland, 50.8 mm OD 19 mm, 61.3 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$468.23

(exc. GST)

$515.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$468.23

*price indicative

RS Stock No.:
592-592
Mfr. Part No.:
MBCK51-19-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

8.143 x 10-5 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Style

Keyway

Misalignment - Axial

500μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

19mm

Bore Size B

14mm

Maximum Operating Temperature

200°F

Series

MBCK51-19-14-A

Standards/Approvals

Conflict Minerals, ISO 9001:2015, DIN 912 12.9, RoHS3, REACH

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling embodies the perfect blend of robust design and advanced functionality. Constructed from two anodised aluminium hubs and a stainless steel bellows, it is specifically designed to enhance torsional stiffness while accommodating various misalignment situations. With its lightweight nature and balance design, this coupling effectively reduces vibrations, making it ideal for high speed applications up to 10,000 RPM. Additionally, the careful production process ensures each unit meets strict quality standards, guaranteeing reliability and superior performance in demanding environments.

Crafted from meticulously selected materials sourced from North American mills

Engineered with fewer convolutions allowing for greater torsional stiffness

Balanced design minimises vibration for smoother operation at high speeds

Compliant with RoHS3 REACH and Conflict Minerals regulations

Machined in an ISO 9001:2015 certified facility ensuring high quality manufacturing

Designed to accommodate all forms of misalignment without compromising performance

Suitable for precision positioning applications that require reliability and durability

Offers a zero backlash design ensuring accurate torque transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy