Ruland, 50.8 mm OD 19 mm, 61.3 mm Length Bellow Coupling 19 mm

Subtotal (1 unit)*

$468.23

(exc. GST)

$515.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$468.23

*price indicative

RS Stock No.:
591-280
Mfr. Part No.:
MBCK51-19-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

8.087 x 10-5 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

19mm

Bore Size B

19mm

Maximum Operating Temperature

200°F

Series

MBCK51

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling designed to excel in precision applications. With a unique combination of high torsional stiffness and low inertia, it is particularly suited for environments requiring utmost accuracy. Crafted from aluminium and stainless steel, this coupling not only facilitates optimal performance but is also built to endure rigorous operational demands. Its balanced design minimises vibrations, enabling smooth functionality at speeds up to 10,000 RPM. The advanced manufacturing processes employed in its production ensure consistent quality and compliance with safety standards, making it a reliable choice for professionals in various industries. Furthermore, its lightweight structure coupled with high structural integrity ensures that it can accommodate misalignments without compromising performance, reinforcing its position as a top tier coupling solution.

Engineered for high stiffness ensuring precision in performance

Lightweight construction provides low inertia ideal for rapid motion applications

Balanced design reduces vibrations enhancing reliability during high speed operations

Manufactured from high quality materials sourced from North American mills

Compliant with RoHS3 REACH and Conflict Minerals regulations ensuring safety standards

Supports angular and parallel misalignments accommodating various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy