Ruland, 50.8 mm OD 19 mm, 61.3 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 592-924
- Mfr. Part No.:
- MBCK51-19-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$468.23
(exc. GST)
$515.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.23 |
*price indicative
- RS Stock No.:
- 592-924
- Mfr. Part No.:
- MBCK51-19-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.117 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 17mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 19mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.117 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 17mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 19mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling offers advanced performance for precision applications. With its innovative design, it caters to misalignment while delivering exceptional torsional rigidity. Manufactured from anodised aluminium hubs and a stainless steel bellows, this coupling ensures a lightweight construction without compromising on strength. Its ability to sustain speeds of up to 10,000 RPM makes it ideal for high speed operations, while its balanced design minimises vibration. The product is meticulously crafted to meet strict quality standards, ensuring reliability in demanding environments, and is compliant with RoHS3, REACH, and Conflict Minerals regulations, reflecting a commitment to safety and environmental responsibility.
Engineered with fewer convolutions to enhance torsional stiffness
Lightweight and low inertia construction enhances performance
Designed to accommodate various misalignments without compromising integrity
Suitable for high speed applications up to 10000 RPM
Meticulously made from selected bar stock sourced from North American mills
Manufactured in an ISO 9001:2015 certified facility for assured quality
Balanced design reduces vibrations during operation
Tested beyond DIN 912 12.9 standards for robust torque capabilities
Hardware specifications cater to metric installations
Epoxy bonded bellows ensure durability under torsional loads
Related links
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Bellow Coupling 19 mm
- Ruland 61.3 mm Length Bellow Coupling 13 mm
