Ruland, 50.8 mm OD 19 mm, 61.3 mm Length Flexible Coupling 16 mm

Subtotal (1 unit)*

$468.23

(exc. GST)

$515.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$468.23

*price indicative

RS Stock No.:
591-535
Mfr. Part No.:
MBCK51-19-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

8.127 x 10-5 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Bore Size B

16mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

19mm

Series

MBCK51-19-16-A

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 91 1.9, ISO 9001:015, RoHS, REACH, Conflict Minerals

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling is engineered to deliver exceptional precision and reliability in industrial applications. Its design marries high stiffness with lightweight materials, rendering it an excellent choice for precision positioning tasks. Featuring bores of 19mm and 16mm, alongside a robust balanced design, this coupling effectively reduced vibrations at high speeds, offering performance capabilities up to 10,000 RPM. Constructed from meticulously sourced materials and manufactured under strict ISO 9001:2015 standards, it's built to exceed expectations in demanding environments. This coupling is not only a reliable component but also adheres to environmental standards, ensuring compliance with RoHS3 and REACH regulations. With its unique design allowing for optimised misalignment accommodation, it stands as a testament to advanced engineering and superior manufacturing practices, making it an unmatched solution for your coupling needs.

Manufactured from premium anodised aluminium and stainless steel for durability

Designed for easy installation with clear instructions for optimal alignment

Features fewer convolutions to enhance torsional stiffness and performance

Compatible with high speed applications ensuring minimal vibration

Constructed to meet stringent quality standards for manufacturing excellence

Versatile in accommodating various forms of misalignment effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy