Ruland, 50.8 mm OD 19 mm, 61.3 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 591-648
- Mfr. Part No.:
- MBC51-19-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$415.13
(exc. GST)
$456.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.13 |
*price indicative
- RS Stock No.:
- 591-648
- Mfr. Part No.:
- MBC51-19-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.341 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 12mm | |
| Series | MBC51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.341 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 12mm | ||
Series MBC51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered to deliver exceptional performance, making it ideal for precision positioning applications. Crafted from anodized aluminium hubs and featuring a stainless steel bellows, it maintains a lightweight profile while ensuring low inertia. Designed with fewer convolutions than similar styles, this coupling accommodates greater torsional stiffness, essential for high speed environments. Operating effectively at speeds up to 10,000 RPM, it is equipped for dynamic torque performance, showcasing strong resilience against misalignment. The meticulous manufacturing process adheres to stringent quality standards, ensuring reliability while enhancing operational efficiency.
High stiffness ideal for precision applications
Lightweight design enhances performance without compromising strength
Balanced engineering minimises vibration thus prolonging equipment life
Complies with RoHS REACH and Conflict Minerals regulations for eco friendliness
Machined from high quality bar stock sourced from North American mills
Robust maximum speed capacity supports optimal operational efficiency
Flexible bellows offer excellent adaptability to various misalignments
Advanced manufacturing processes ensure consistent quality and durability
Related links
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Bellow Coupling 15 mm
