Ruland, 19.1 mm OD, 30.2 mm Length 8 mm Flexible Coupling 5 mm
- RS Stock No.:
- 593-572
- Mfr. Part No.:
- MDCD19-8-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$263.33
(exc. GST)
$289.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.33 |
*price indicative
- RS Stock No.:
- 593-572
- Mfr. Part No.:
- MDCD19-8-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 30.2mm | |
| Bore Size A | 8mm | |
| Bore Size B | 5mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD19 | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 30.2mm | ||
Bore Size A 8mm | ||
Bore Size B 5mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD19 | ||
Standards/Approvals MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling merges precision engineering with robust performance, designed to accommodate misalignments in high-speed applications. Crafted from top-grade anodised aluminium, the coupling is not only lightweight and durable but also exhibits a zero-backlash feature, ensuring seamless power transmission without energy loss. Suitable for various disciplines, such as semiconductor and machine tool industries, this coupling facilitates effective torque handling while maintaining stringent operational standards. With its balanced design, it effectively mitigates vibrations, making it an ideal choice for delicate stepper servo applications. Engineered with care, this product meets RoHS3 and REACH compliance, reflecting an unwavering commitment to environmental standards. Its bespoke construction in North America ensures consistent quality, precision, and reliability for every installation.
Zero backlash design for enhanced precision
Lightweight construction allows for low inertia
Balanced design reduces vibration at high speeds
Robust torque ratings ensure power efficient transmission
Manufactured using high quality materials sourced from North American mills
Complies with RoHS3 and REACH standards for environmental safety
Designed for applications requiring minimal misalignment
Achieves maximum reliability at high speeds up to 10000 RPM
Machined under strict quality controls in the USA
Adaptable for both dynamic and static torque applications
Related links
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 7 mm
