Ruland, 19.1 mm OD, 30.2 mm Length 7 mm Flexible Coupling 5 mm
- RS Stock No.:
- 591-978
- Mfr. Part No.:
- MDCD19-7-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$263.33
(exc. GST)
$289.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.33 |
*price indicative
- RS Stock No.:
- 591-978
- Mfr. Part No.:
- MDCD19-7-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 7mm | |
| Length | 30.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 5mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD19-7-5-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | Class 2, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 7mm | ||
Length 30.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 5mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD19-7-5-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals Class 2, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed for precision in high-speed applications. Crafted from high-quality anodised aluminium, it boasts a lightweight construction paired with low inertia, making it perfectly suited for use in stepper and servo systems, especially within sectors such as semiconductor and machine tool. The zero-backlash feature allows for accurate torque transmission, optimising performance even under significant misalignment. With a balanced design that reduces vibration, this coupling is engineered to handle speeds up to 10,000 RPM while providing a durable solution compliant with strict RoHS3 and REACH standards. Manufactured in the USA, this coupling is built with precision and reliability at its core, ensuring seamless integration into various mechanical systems.
Zero backlash design ensures precise torque transmission
Balanced construction reduces vibrations during operation
Specifically tailored for high speed applications reaching up to 10000 RPM
Lightweight aluminium frame contributes to overall efficiency
Compliant with stringent environmental standards for safety
Machined from solid bar stock for enhanced durability
Dynamic torque handling capabilities for varied operational conditions
Robust hardware designed for metric systems
Manufactured under strict quality controls in the USA
Related links
- Ruland 30.2 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 7 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 7 mm
