Ruland, 19.1 mm OD, 30.2 mm Length 5 mm Flexible Coupling 5 mm
- RS Stock No.:
- 592-687
- Mfr. Part No.:
- MDCD19-5-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$263.33
(exc. GST)
$289.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.33 |
*price indicative
- RS Stock No.:
- 592-687
- Mfr. Part No.:
- MDCD19-5-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 5mm | |
| Length | 30.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 5mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD19 | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 5mm | ||
Length 30.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 5mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD19 | ||
Standards/Approvals RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers exceptional performance for high-speed applications with its lightweight yet robust design. Crafted from anodised aluminium, it features a balanced configuration to minimise vibration, ensuring precision and reliability in every operation. The innovative double disc arrangement allows for individual bending, effectively handling various types of misalignment, making it an ideal choice for sectors such as semiconductor, solar, and machine tool industries. Manufactured in the USA under stringent quality controls, this coupling guarantees torsional rigidity, high torque capabilities, and compliance with environmental standards, providing engineers with confidence in its longevity and efficiency.
Accommodates angular and parallel misalignment effectively
Constructed from durable aluminium for enhanced performance
Designed for high speed usage up to 10000 RPM
Zero backlash design ensures precise positioning
Compatible with a variety of applications in advanced engineering
Features dynamic torque ratings for both reversing and non reversing
Lightweight construction promotes low inertia ideal for fast moving systems
Machined from solid bar stock sourced from North American mills
RoHS3 and REACH compliant for environmentally friendly usage
Available with stainless steel hubs upon request
Related links
- Ruland 30.2 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 23 mm Length 5 mm Flexible Coupling 5 mm
