Ruland, 19.1 mm OD, 30.2 mm Length 8 mm Flexible Coupling 8 mm
- RS Stock No.:
- 592-334
- Mfr. Part No.:
- MDCD19-8-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$263.33
(exc. GST)
$289.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.33 |
*price indicative
- RS Stock No.:
- 592-334
- Mfr. Part No.:
- MDCD19-8-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 8mm | |
| Length | 30.2mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD19-8-8-A | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 8mm | ||
Length 30.2mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD19-8-8-A | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for optimum performance in high-speed applications. With an innovative clamp design, this aluminium coupling effectively accommodates angular and parallel misalignments, delivering zero backlash for enhanced efficiency. Crafted for robust capability, the coupling supports applications with speeds soaring to 10,000 RPM while ensuring minimal vibration. Sourced from North American solid bar stock, each coupling embodies quality through strict manufacturing controls at Ruland's facility. This product is particularly suited for demanding environments found in semiconductor, solar, and machine tool industries, ensuring superior torque performance and reliability. The advanced engineering coupled with an excellent fit for precise positioning makes this coupling a reliable choice for those seeking durability and performance in their machinery.
Designed for high speed applications up to 10000 RPM
Effectively accommodates various types of misalignment
Crafted from lightweight aluminium for reduced inertia
Employs a zero backlash design enhancing system efficiency
Manufactured under stringent quality controls for reliability
Sourced exclusively from North American mills ensuring high standards
Features a robust torsional rigidity ideal for precise positioning tasks
Complies with RoHS3 and REACH regulations for environmental safety
Equipped with metric hardware simplifying installation processes
Related links
- Ruland 30.2 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
