Ruland, 19.1 mm OD, 30.2 mm Length 8 mm Flexible Coupling 6 mm
- RS Stock No.:
- 591-494
- Mfr. Part No.:
- MDCD19-8-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$263.33
(exc. GST)
$289.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.33 |
*price indicative
- RS Stock No.:
- 591-494
- Mfr. Part No.:
- MDCD19-8-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 8mm | |
| Length | 30.2mm | |
| Bore Size B | 6mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD19 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 8mm | ||
Length 30.2mm | ||
Bore Size B 6mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD19 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability, making it ideal for various industrial applications. Crafted from robust aluminium, it features a lightweight and zero-backlash design, ensuring enhanced performance while minimising vibration even at high speeds. With its exceptional torque capabilities and tolerances, this coupling accommodates diverse misalignment types, making it a versatile addition to any mechanical setup. Its engineered design guarantees consistent results in demanding environments, showcasing Ruland's commitment to quality and innovation in manufacturing. Whether for use in semiconductor or machine tool applications, this coupling stands out for its ability to provide precise positioning and reliable torque delivery.
Superior torque capabilities ensure high performance
Designed to maintain alignment reducing wear on connected shafts
Machined from solid bar stock sourced from North American mills
Manufactured under strict quality controls in the USA
Balanced design minimises vibrations at operational speeds
Zero backlash construction aids in attaining precise movements
Dynamic torque ratings support various operational conditions
Lightweight structure ideal for fast moving machinery
RoHS3 and REACH compliant promoting environmental safety
Limited axial motion enhances durability in dynamic setups
Related links
- Ruland 30.2 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 6 mm
