Ruland, 19.1 mm OD, 30.2 mm Length 8 mm Flexible Coupling 4 mm
- RS Stock No.:
- 591-160
- Mfr. Part No.:
- MDCD19-8-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$263.33
(exc. GST)
$289.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.33 |
*price indicative
- RS Stock No.:
- 591-160
- Mfr. Part No.:
- MDCD19-8-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 30.2mm | |
| Bore Size A | 8mm | |
| Bore Size B | 4mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD19-8-4-A | |
| Standards/Approvals | DIN 912 12.9, RoHS3, MIL-A-8625 Type II Class 2, REACH, ASTM B580 Type B | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 30.2mm | ||
Bore Size A 8mm | ||
Bore Size B 4mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD19-8-4-A | ||
Standards/Approvals DIN 912 12.9, RoHS3, MIL-A-8625 Type II Class 2, REACH, ASTM B580 Type B | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly engineered to provide unmatched performance in dynamic applications. Designed with a balanced structure, it effectively reduces vibration at high speeds while ensuring zero backlash. With robust aluminium hubs and stainless steel disc springs, it accommodates various types of misalignment, making it ideal for precision positioning in sectors such as semiconductor and machine tool systems. This coupling not only boasts an impressive torque rating but is also lightweight, ensuring minimal inertia, thereby enhancing overall efficiency. Manufactured with strict adherence to quality standards in the USA, it leverages proprietary processes to ensure reliability and longevity.
Durable anodised aluminium construction offers an optimal strength to weight ratio
Balanced design minimises vibrations at high operational speeds
Zero backlash ensures precise transmission of torque without slippage
Versatile compatibility with both angular and parallel misalignments
Lightweight profile enhances performance in high speed applications
Manufactured under stringent quality controls for long lasting performance
RoHS3 and REACH compliant ensuring environmental safety
Temperature range suited for a variety of operating conditions
Related links
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 6 mm
