Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 8 mm
- RS Stock No.:
- 593-472
- Mfr. Part No.:
- MDCDK33-15-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$372.31
(exc. GST)
$409.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.31 |
*price indicative
- RS Stock No.:
- 593-472
- Mfr. Part No.:
- MDCDK33-15-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 15mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 8mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II, RoHS3, ASTM B580 Type B, REACH, Class 2, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 15mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 8mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II, RoHS3, ASTM B580 Type B, REACH, Class 2, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed for precision and reliability in a variety of applications, featuring advanced engineering that allows for zero backlash and enhanced performance. Constructed from high-quality anodized aluminium, it provides lightweight stability while accommodating misalignment with ease. With its robust design and stringent manufacturing controls, this coupling is particularly suited for high-speed environments, reaching up to 10,000 RPM. The inclusion of stainless steel disc springs ensures durability and elasticity, making it an ideal choice for industries including semiconductor, solar, and machine tool fabrication. The coupling's compact dimensions and thoughtful design facilitate effortless integration into existing setups, ensuring smooth operations under dynamic conditions.
Designed for superior performance and minimal vibration
Manufactured from premium materials to ensure longevity
Allows for individual disc movement to accommodate misalignment
Tested for maximum torque capabilities beyond industry standards
Lightweight construction aids in reducing overall system inertia
Ensures precise positioning for stepper and servo applications
RoHS3 and REACH compliant, promoting environmental responsibility
Manufactured under stringent quality controls for consistent reliability
Offers a balanced design to mitigate operational noise
Temperature tolerant between -40°F to 200°F, ensuring versatility
Related links
- Ruland 45 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
