Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 10 mm

Subtotal (1 unit)*

$372.31

(exc. GST)

$409.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.31

*price indicative

RS Stock No.:
591-594
Mfr. Part No.:
MDCDK33-15-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

15mm

Bore Size B

10mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCDK33-15-10-A

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ASTM B580 Type B, REACH, MIL-A-8625 Type II, Class 2, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision and efficiency in demanding applications. Crafted from high-quality aluminium, this coupling features a lightweight yet durable construction, ensuring low inertia and minimal vibration at high speeds. With its innovative double disc design, it can accommodate various misalignments, providing seamless integration into your machinery. Its zero-backlash feature enhances accuracy in positioning, making it ideal for high-speed applications, including semiconductor, solar, and machine tool sectors. Manufactured under strict quality controls in the USA, this coupling meets stringent industry standards, ensuring reliability and performance you can trust.

Lightweight design for improved performance in high speed applications

Zero backlash construction enhances accuracy for precise positioning

Balanced design minimises vibration enhancing the longevity of equipment

Constructed from RoHS3 and REACH compliant materials for safety and environmental considerations

Designed for high torque capabilities beyond DIN 912 12.9 standards

Capable of accommodating angular and parallel misalignments ensuring versatility in usage

Optimal for applications requiring high speed operation up to 10000 RPM

Manufactured in North America under rigorous quality control processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy