Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 20 mm

Subtotal (1 unit)*

$443.09

(exc. GST)

$487.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$443.09

*price indicative

RS Stock No.:
593-364
Mfr. Part No.:
MDCDE41-20-20-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

20mm

Bore Size B

20mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-10°F

Series

MDCDE41-20-20-A

Maximum Operating Temperature

150°F

Standards/Approvals

RoHS3, MIL-A-8625 Type II Class 2, REACH, ASTM B580 Type B, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Electrically isolating clamp double disc coupling is expertly designed to enhance mechanical performance while ensuring low inertia and high-speed capability. Suitable for applications that demand precision and reliability, this coupling features a robust balanced design that effectively reduces vibration and retains zero backlash, ensuring smooth operation even at speeds up to 10,000 RPM. Machined from solid bar stock sourced from North American mills, it meets stringent manufacturing standards aimed at delivering optimal torque capabilities and longevity. The double disc design comprises anodized aluminum hubs, stainless steel disc springs, and a unique acetal center spacer that allows for individual disc flexibility, accommodating various types of misalignment while preventing unwanted current transfer between components.

Electrically isolating construction prevents current transfer between joined components

Balanced design significantly reduces vibration during high-speed operations

Zero-backlash functionality ensures precise positioning for improved accuracy

Lightweight yet robust build caters to high-speed applications, enhancing overall efficiency

Constructed from high-quality materials for durability and compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy