Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 17 mm
- RS Stock No.:
- 593-328
- Mfr. Part No.:
- MDCD41-20-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$357.61
(exc. GST)
$393.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.61 |
*price indicative
- RS Stock No.:
- 593-328
- Mfr. Part No.:
- MDCD41-20-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 20mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3, MIL-A-8625 Type II Class 2, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 20mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3, MIL-A-8625 Type II Class 2, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision in motion control applications. This coupling features a lightweight and balanced construction that significantly reduces vibration and enhances performance at high rotational speeds, making it ideal for high-speed operations up to 10,000 RPM. Engineered with two anodised aluminium hubs and stainless steel disc springs, it accommodates various misalignments, including angular and parallel misalignments, ensuring smooth and reliable connection between shafts. With its robust design, it stands out in fields such as semiconductor manufacturing, machine tools, and test equipment.
Zero backlash design ensures accurate transmission of torque
Lightweight construction minimizes inertia for better performance
Balanced design reduces vibrations during high speed operations
Accommodates angular and parallel misalignments effectively
Manufactured from solid bar stock for unparalleled durability
Compliant with RoHS3 and REACH regulations for safe use
Supported by a strong manufacturing reputation from a leading industry player
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
