Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 10 mm

Subtotal (1 unit)*

$443.09

(exc. GST)

$487.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$443.09

*price indicative

RS Stock No.:
593-416
Mfr. Part No.:
MDCDE41-20-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

20mm

Maximum Speed

10000rpm

Bore Size B

10mm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-10°C

Series

MDCDE41-20-10-A

Maximum Operating Temperature

65°C

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Electrically isolating clamp double disc coupling perfectly balances performance and precision. Designed to accommodate a variety of misalignments, it effectively eliminates backlash while ensuring smooth operation at high speeds. Constructed from anodized aluminum, this coupling is lightweight and resistant to wear, making it ideal for high RPM applications. The innovative design features two sets of stainless steel disc springs that allow each disc to flex independently, thereby helping to reduce vibration. With robust torque capabilities and a compact design, this coupling caters to diverse applications in industries such as semiconductor, solar, and machine tool manufacturing.

Zero-backlash design providing enhanced precision in motion control

Balanced configuration to minimise vibration during operation

Lightweight construction facilitates easy installation and operation

Manufactured from high-quality materials, ensuring durability and reliability

Compact dimensions enable use in space-constrained environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy