Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 16 mm
- RS Stock No.:
- 593-152
- Mfr. Part No.:
- MDCDE41-20-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$443.09
(exc. GST)
$487.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $443.09 |
*price indicative
- RS Stock No.:
- 593-152
- Mfr. Part No.:
- MDCDE41-20-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 20mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -23°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE41 | |
| Standards/Approvals | REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 20mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -23°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE41 | ||
Standards/Approvals REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Double disc coupling exemplifies precision engineering, designed to ensure seamless connectivity in high-speed applications. With its electrically isolating features and robust construction, this coupling effectively caters to a variety of mechanical demands while maintaining zero backlash. Whether utilized in semiconductor machinery or machine tools, the coupling provides outstanding performance by accommodating all types of misalignment. The unique combination of anodized aluminum hubs and stainless steel disc springs ensures durability and enhances operational efficiency against vibration. Engineered for excellence, this coupling is suitable for systems operating at speeds up to 10,000 RPM, making it a superior choice for precise positioning requirements.
Lightweight build minimises inertia during operation
Electrically isolating design enhances safety in sensitive applications
Balanced design reduces vibration for smoother performance
Zero backlash prevents play between connected shafts, ensuring accuracy
Manufactured from solid bar stock sourced from North American mills
Related links
- Ruland 55 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
