Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$443.09

(exc. GST)

$487.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$443.09

*price indicative

RS Stock No.:
592-390
Mfr. Part No.:
MDCDE41-20-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

20mm

Bore Size B

12mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-10°C

Series

MDCDE41-20-12-A

Maximum Operating Temperature

65°C

Standards/Approvals

ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II, RoHs and Reach

Screw Size

M4

COO (Country of Origin):
US
The Ruland Advanced double disc coupling designed for precision and durability. This electrically isolating coupling features a unique design that promotes zero-backlash performance while accommodating various misalignment scenarios. Its lightweight aluminum construction ensures reduced inertia, making it ideal for high-speed applications up to 10,000 RPM. Engineered to achieve torsional rigidity, this product is perfect for stepper and servo applications, providing increased stability in critical operations. Manufactured in the USA, this coupling combines quality materials with stringent manufacturing controls to deliver exceptional performance. Suitable for diverse settings in semiconductor, solar, and printing industries, it’s an excellent choice for engineers seeking reliable connectivity between shafts with minimal maintenance needs.

Zero-backlash design enhances precision in motion transfer

Lightweight structure reduces overall inertia for quicker response times

Balanced design minimises vibration, promoting smoother operation at high speeds

Equipped with two anodized aluminium hubs for enhanced durability

Thin stainless steel disc springs provide flexibility while maintaining performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy