Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

$443.09

(exc. GST)

$487.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$443.09

*price indicative

RS Stock No.:
592-681
Mfr. Part No.:
MDCDE41-20-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

20mm

Length

55mm

Bore Size B

15mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-10°C

Series

MDCDE41

Maximum Operating Temperature

65°C

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Electrically isolating clamp double disc coupling is designed for precision and reliability in high-speed applications. Engineered to accommodate a variety of misalignments, its lightweight aluminum construction ensures minimal inertia, making it ideal for a broad range of uses, including semiconductor and solar technologies. With a unique double disc design, it utilizes stainless steel disc springs and a durable acetal center spacer to enhance flexibility and performance. The coupling excels in delivering zero-backlash operation, maintaining robust torque capabilities even in the most demanding conditions. Manufactured in the USA under strict quality controls, this coupling assures durability and compliance with stringent standards.

Prevents the accidental transfer of current between components

Machined from solid bar stock for enhanced strength and durability

Specifically designed for applications requiring precision positioning

Optimised for operation at speeds reaching up to 10,000 RPM

Includes metric hardware that adheres to DIN 912 12.9 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy