Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 14 mm
- RS Stock No.:
- 593-340
- Mfr. Part No.:
- MDCDK41-18-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 593-340
- Mfr. Part No.:
- MDCDK41-18-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 18mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK41 | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 18mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK41 | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to excel in high-speed applications, offering an optimal balance between performance and precision. Constructed from solid bar stock sourced from North American mills, it features a robust aluminium structure that ensures exceptional torsional rigidity. The design includes dual stainless steel disc springs, allowing for independent flexibility to accommodate various misalignment types. With an impressive rotational speed capability of up to 10,000 RPM, this coupling stands out in the fields of semiconductor, solar, printing, and machine tools. Manufactured under stringent controls in Marlborough, MA, it promises reliability and compliance with RoHS and REACH standards, making it a top choice for precision positioning in demanding environments.
Zero backlash design enhances positioning accuracy
Balanced construction reduces vibration at high speeds
Machined for high torque capabilities beyond industrial standards
Lightweight design supports efficient motion without excess inertia
Compatibility with metric hardware simplifies installation
Available with stainless steel hubs upon request for customised applications
Robust construction enables operation in extreme temperature ranges
Compliant with environmental regulations ensuring safe use
Dynamic torque ratings indicate suitability for varied operational conditions
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 12 mm
