Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 18 mm

Subtotal (1 unit)*

$424.47

(exc. GST)

$466.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.47

*price indicative

RS Stock No.:
592-747
Mfr. Part No.:
MDCDK41-18-18-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

18mm

Length

55mm

Bore Size B

18mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCDK41

Standards/Approvals

REACH, RoHS3, MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly engineered to excel in high-speed applications, featuring a robust design that accommodates various misalignment types. It is constructed from premium anodized aluminium, ensuring lightweight performance while maintaining exceptional torsional rigidity and zero backlash. With its unique double disc mechanism and individual disc flexibility, this product effectively mitigates vibrations, promoting reliability in critical applications such as semiconductor and machine tool systems. Its manufacturing process follows stringent quality controls and safety standards, making it a pivotal component in modern mechanical setups. Ideal for speeds reaching up to 10,000 RPM, this coupling delivers precise positioning and robust torque transmission, essential for high-performance environments.

Manufactured from solid aluminium to ensure durability and low inertia

Designed for high speed applications with a maximum speed capability of 10000 RPM

Zero backlash feature enhances precision in motion control

Lightweight construction aids in reducing overall system weight

Compatible with metric hardware for global usability

Balanced design reduces vibrations improving performance reliability

Provides excellent torque capacity for a variety of operational conditions

Heat treated components strengthen performance under demanding conditions

RoHS3 and REACH compliant supporting environmental safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy