Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-016
- Mfr. Part No.:
- MDCDK41-18-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 592-016
- Mfr. Part No.:
- MDCDK41-18-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 18mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 18mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for optimal performance in precision applications. Featuring a balanced construction that significantly reduces vibration even at high speeds, this coupling ensures a zero-backlash connection. Its lightweight aluminium design is coupled with stainless steel disc springs, allowing it to accommodate various types of misalignments while maintaining torsional rigidity. Ideal for use in demanding environments, such as semiconductor manufacturing and machine tools, this coupling is engineered for speeds up to 10,000 RPM, capitalising on the benefits of low inertia and superior material quality sourced from North American mills. With strict manufacturing processes in place, it exemplifies reliability and compliance with RoHS3 and REACH standards, ensuring the utmost performance in technical applications.
Engineered for precise positioning in high speed applications
Constructed from solid bar stock for exceptional durability
Designed to accommodate angular parallel and axial misalignment
Manufactured with strict quality controls to exceed industry standards
Lightweight design promotes reduced inertia for enhanced responsiveness
Available with stainless steel hubs for added strength as required
RoHS3 and REACH compliant ensuring environmental safety
Optimised for easy installation with detailed instructions included
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 12 mm
