Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 17 mm
- RS Stock No.:
- 591-293
- Mfr. Part No.:
- MDCDK41-18-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 591-293
- Mfr. Part No.:
- MDCDK41-18-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 18mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK41-18-17-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 18mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK41-18-17-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, providing an exceptional solution for high-speed applications. Designed with an 18mm x 17mm bore size, the coupling integrates two anodised aluminium hubs and stainless steel disc springs, offering zero backlash and a balanced design that minimises vibration. Capable of withstanding speeds up to 10,000 RPM, it is ideal for various applications, including semiconductor, printing, and machine tool systems. The coupling features a robust construction that ensures torsional rigidity and is manufactured from high-quality materials sourced from North American mills, ensuring both durability and compliance with strict RoHS3 and REACH regulations. Its innovative design accommodates misalignment, making it suitable for precise positioning in demanding environments, while its lightweight structure enhances efficiency in performance.
Constructed from solid bar stock for superior strength and reliability
Lightweight design optimises performance for rapid rotational applications
Zero backlash functionality enhances accuracy in precise positioning
Balanced design minimises vibration during high speed operation
Suitable for a wide range of industrial applications including automation and testing
Manufactured under stringent quality controls for enhanced consistency
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 14 mm
