Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 10 mm

Subtotal (1 unit)*

$424.47

(exc. GST)

$466.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.47

*price indicative

RS Stock No.:
591-530
Mfr. Part No.:
MDCDK41-18-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

18mm

Bore Size B

10mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MDCDK41

Maximum Operating Temperature

93°C

Standards/Approvals

tests beyond DIN 91 1.9, RoHs and Reach

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision applications. Crafted from lightweight anodised aluminium, this coupling features an innovative double disc design that enhances flexibility while maintaining zero backlash. It expertly accommodates various misalignments, making it ideal for rigorous tasks. With a diameter of 41.3 mm and a length of 55 mm, this coupling is engineered to cope with speeds of up to 10,000 RPM, ensuring reliable performance in demanding environments. Produced in the USA under stringent quality controls, it meets RoHS3 and REACH compliance standards, ensuring that it aligns with modern environmental and safety expectations. This coupling is perfect for a diverse range of sectors, including semiconductor manufacturing, solar energy applications, and machine tool engineering, providing enhanced stability and torque capabilities.

Constructed from solid bar stock sourced exclusively from North American mills

Designed to minimise vibration at high speeds for improved performance

Balancing design provides effective support for angular misalignment

Includes stainless steel disc springs to enhance durability

Features metric hardware that exceeds DIN 912 12.9 torque standards

Lightweight construction offers low inertia for dynamic applications

Black oxide finish ensures corrosion resistance and durability

Manufactured under strict quality control processes to guarantee reliability

Supports a range of torque capabilities for versatile applications

Designed to provide an excellent fit for precision positioning in robotics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy